M83723/82G1002N L/C

Heilind Number:EDA346-044-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-556-803

Detailed Description

Enhance your connectivity with our Card Edge Connectors, featuring a vibrant Green hue that stands out on any circuit board. Designed for durability, these connectors boast a maximum amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer superior protection against heat and flame, making them ideal for industrial applications. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless interconnection between PCBs. The straight mount orientation and 44 positions accommodate a wide range of configurations, while the -40 to 105 °C operating temperature range guarantees performance in diverse environments. Elevate your PCB connectivity with these high-quality Card Edge Connectors.