M83723/82G1002Y L/C

Heilind Number:EDA346-044-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-556-804

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. Featuring a vibrant green color, these connectors offer a striking visual cue for easy identification. Constructed with UL 94V-0 Thermoplastic Polyester housing material, they guarantee durability and safety in operation. With two rows and 44 positions, these connectors provide ample space for multiple connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand harsh environmental conditions. Ideal for various applications in electronics and telecommunications, they offer a dependable solution for board-to-board connections. Upgrade your connectivity infrastructure with these high-performance Card Edge Connectors.