M83723/82G10057 L/C

Heilind Number:EDA346-044-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-556-808

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows and 44 positions, they offer ample space for seamless board-to-board connections. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose our Card Edge Connectors for unrivaled quality and performance in your PCB projects.