M83723/82G10058 L/C

Heilind Number:EDA346-044-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G10058 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G10058 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-556-812

Detailed Description

Enhance connectivity within electronic systems with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 44 positions, they offer ample versatility for your PCB connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Upgrade your system's connectivity with these essential components.