M83723/82G10059 L/C

Heilind Number:EDA346-044-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-556-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green, offering a robust amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors boast two rows of high-performance Copper Alloy contacts, ensuring reliable power and signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration for 44 positions. Designed for straight mount orientation, they withstand extreme temperatures ranging from -40 to 105 °C, making them ideal for diverse industrial applications. Elevate your device's performance with these essential board-to-board connectors.