M83723/82G1005N L/C

Heilind Number:EDA346-044-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-556-878

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a contact material of Copper Alloy, they ensure reliable power transmission with an amperage of 3 A. The two rows of 44 positions, spaced at .125 inches pitch and .2 inches row spacing, offer seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industries requiring robust and efficient board-to-board connections. Trust in our top-quality connectors to streamline your electronic assemblies.