M83723/82G1005Y L/C

Heilind Number:EDA346-044-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-101

Detailed Description

Enhance your board-to-board connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 44 positions, ensuring efficient and reliable connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, offers both durability and safety. Each connector is equipped with copper alloy contacts, delivering optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, these connectors provide a stable and long-lasting solution. Upgrade your PCB connections with ease and confidence.