M83723/82G10067 L/C

Heilind Number:EDA346-044-558-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors offer a maximum amperage of 3 A, ensuring optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they guarantee durability and reliability. With a single row configuration and a pitch of .125 inches, each connector accommodates 44 positions for efficient data transfer. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your connectivity solutions with these high-quality connectors.