M83723/82G10068 L/C

Heilind Number:EDA346-044-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-104

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration onto PCBs, they boast a vibrant green color for easy identification. Featuring a single row configuration with 44 positions, they offer optimal performance with a current rating of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, these connectors ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate precise alignment, while the right-angle mount orientation allows for space-saving installation. Operating efficiently in a wide temperature range from -40 to 105 °C, they are suitable for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.