M83723/82G1006Y L/C

Heilind Number:EDA346-044-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety in operation. With a single row layout and 44 contact positions, they offer ample room for secure connections. The contact material, made from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .125 inches and a row spacing of .2 inches, precise alignment is achieved with ease. Their right angle mount orientation facilitates efficient installation in tight spaces. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Explore our range of high-quality connectors to elevate your PCB designs.