M83723/82G10206 L/C

Heilind Number:EDA346-044-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row configuration with 44 positions, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure reliable performance even in harsh operating environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The right angle mount orientation offers flexibility in installation, while the green color adds a touch of visual distinction. Rated for an amperage of 3A and operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse industrial applications. Trust in their quality to achieve seamless board-to-board connections in your projects.