M83723/82G10207 L/C

Heilind Number:EDA346-044-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a 3A amperage rating, they ensure reliable power transmission. The two rows of 44 positions each, along with a .125-inch pitch and .2-inch row spacing, offer ample room for secure connections. Crafted with Copper Alloy contacts, they guarantee optimal conductivity. Their Right Angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in varied environments. Perfect for diverse applications, these connectors are a must-have in your electronic assembly arsenal.