M83723/82G10208 L/C

Heilind Number:EDA346-044-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row configuration and a total of 44 positions, they ensure seamless and secure board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various industrial applications. Their right angle mount orientation further enhances versatility, making them a must-have in your electronic assembly projects. Upgrade your setup with these essential components for top-notch performance and reliability.