M83723/82G1020Y L/C

Heilind Number:EDA346-044-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-207

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for optimum performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The dual-row layout with 44 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them suitable for a variety of applications in the electronics industry. Trust in our quality connectors to seamlessly integrate your circuit boards and enhance overall functionality.