M83723/82G12036 L/C

Heilind Number:EDA346-044-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless data transmission. Featuring a vibrant green hue, these connectors not only offer visual appeal but also deliver robust performance. With a current rating of 3 A, they ensure efficient power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Equipped with two rows and 44 positions, these connectors facilitate versatile connection options. The Copper Alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Designed for right-angle mounting, they offer flexibility in board layout. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your connectivity standards with these high-quality Card Edge Connectors.