M83723/82G12037 L/C

Heilind Number:EDA346-044-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3A amperage rating, they provide secure power transfer, while the Copper Alloy contact material guarantees optimal conductivity. Perfect for PCB assemblies, these connectors offer a dual-row configuration with 44 positions and a .125-inch pitch, facilitating seamless board-to-board connections. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various installation setups. Trust in our connectors for efficient and dependable connectivity solutions.