M83723/82G12039 L/C

Heilind Number:EDA346-044-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-602

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connectors. These high-performance connectors feature a single row design with 44 positions, ensuring seamless integration for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they guarantee reliable power delivery with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing allow for precise connections, while the right-angle mount orientation offers flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your PCBs with these top-of-the-line components for efficient and secure board-to-board connections.