M83723/82G1203N L/C

Heilind Number:EDA346-044-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color and a single row design, these connectors are not only visually striking but also efficient in transmitting power and signals. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance in demanding environments. The 44 positions, arranged in a .125-inch pitch with .2-inch row spacing, allow for seamless integration on your circuit board. Designed for right-angle mounting, these connectors offer versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Upgrade your connectivity solution with these premium Card Edge Connectors.