M83723/82G1203Y L/C

Heilind Number:EDA346-044-558-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors boast a robust construction, with housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Each connector is engineered for high performance, with a contact material of Copper Alloy ensuring reliable conductivity. With a single row configuration and a pitch of .125 inches, these connectors offer efficient signal transmission in compact spaces. The 44 positions cater to diverse connectivity needs, while the right-angle mount orientation allows for flexible PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Elevate your PCB design with our premium Card Edge Connectors.