M83723/82G12126 L/C

Heilind Number:EDA346-044-558-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-607

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors in striking green. Designed for seamless integration, these connectors pack a punch with a 3 A amperage rating, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and conductivity. With 44 positions in a single row, they offer ample connectivity options. Featuring a compact .125-inch pitch and .2-inch row spacing, they optimize space efficiency on your board. The right-angle mount orientation adds versatility, while an extensive operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in our connectors for top-notch quality and seamless connectivity in your electronic projects.