M83723/82G12128 L/C

Heilind Number:EDA346-044-558-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue, adding a touch of visual appeal to your electronic setup. Crafted with precision, they offer a reliable amperage of 3 A, ensuring efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a single row configuration and 44 positions, these connectors provide ample connectivity options for your devices. The copper alloy contact material promises excellent conductivity, while the .125" pitch and .2" row spacing facilitate easy installation. Designed for versatility, they feature a right-angle mount orientation, making them suitable for various PCB layouts. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse applications in the electronics industry. Elevate your connectivity solutions with these essential components.