M83723/82G12129 L/C

Heilind Number:EDA346-044-558-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-658

Detailed Description

Enhance your PCB connections with these Card Edge Connectors in a sleek green hue. Designed for optimal performance, they boast a sturdy UL 94V-0 Thermoplastic Polyester housing that ensures durability. With a single row of 44 positions, these connectors offer seamless connectivity. Crafted from high-quality Copper Alloy, the contacts guarantee reliable power transmission at an amperage of 3 A. Featuring a .125-inch pitch and .2-inch row spacing, they facilitate efficient board-to-board connections. Their right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with these essential components for seamless integration and reliable performance.