M83723/82G14046 L/C

Heilind Number:EDA346-044-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage rating and feature UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, you can achieve seamless board-to-board connections. The right-angle mount orientation offers versatility in installation, while the wide operational temperature range of -40 to 105°C ensures reliability in various environments. Elevate your electronic projects with these high-quality connectors, a must-have in any technician's toolkit.