M83723/82G14047 L/C

Heilind Number:EDA346-044-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors offer reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows and a total of 44 positions, they provide ample opportunities for seamless integration on your PCB. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for easy installation, these connectors have a right-angle mount orientation and a pitch of .125 inches, with a row spacing of .2 inches. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Trust in our high-quality connectors for optimal connectivity in your electronic assembly projects.