M83723/82G14049 L/C

Heilind Number:EDA346-044-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-808

Detailed Description

Elevate your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they ensure seamless power transmission with an amperage of 3 A, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring two rows for enhanced versatility, the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 in and row spacing of .2 in, they offer precise alignment for seamless integration. Boasting 44 positions, these connectors cater to diverse connection needs. The right-angle mount orientation enables flexible installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in any environment. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.