M83723/82G1404N L/C

Heilind Number:EDA346-044-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-812

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a 2-row configuration with a total of 44 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliability in high-stress environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. The Right Angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes them suitable for various applications. Trust in our connectors to deliver secure and efficient board-to-board connections in your electronic projects.