M83723/82G1404Y L/C

Heilind Number:EDA346-044-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1404Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1404Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-558-858

Detailed Description

Enhance your circuit board connections with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually distinct but also highly functional, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliable performance. Each connector boasts a 3 A amperage rating, making it suitable for various power applications. With two rows and a total of 44 positions, they offer ample connectivity options for your PCB. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise and secure mating. Designed for right-angle mounting, these connectors are versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of environments and applications. Upgrade your board-to-board connections with these high-quality and dependable Card Edge Connectors.