M83723/82G14077 L/C

Heilind Number:EDA346-044-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and are built to withstand demanding applications with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and safety. With a single row layout and 44 positions, they provide ample connectivity options. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing allow for precise and efficient connections. Perfect for right angle mounting, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Explore our extensive range of PCB connectors for your connectivity needs.