M83723/82G14079 L/C

Heilind Number:EDA346-044-559-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-103

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a single row configuration with a total of 44 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability and longevity. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for secure attachment. Their Right Angle mount orientation allows for convenient installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors to meet your connectivity needs with precision and efficiency.