M83723/82G1407N L/C

Heilind Number:EDA346-044-559-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-104

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 44 positions, they offer seamless connectivity for your electronic devices. The contact material, Copper Alloy, ensures reliable and efficient power transmission, with a low amperage of 3 A. Perfect for compact setups, these connectors have a pitch of .125 inches and a row spacing of .2 inches. Their right-angle mount orientation allows for easy installation on your PCB. Operating effortlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade to our Card Edge Connectors and experience superior performance and connectivity.