M83723/82G14126 L/C

Heilind Number:EDA346-044-559-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-108

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, they feature a single row with 44 positions, each meticulously crafted with Copper Alloy for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless integration. Their Right Angle mount orientation allows for convenient installation, while their 3A amperage rating accommodates various power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these essential components.