346-044-559-202

Heilind Number:EDA346-044-559-202
Manufacturer:EDAC
Manufacturer Number:346-044-559-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature two rows of 44 positions each, ensuring seamless interconnection. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they facilitate easy installation on your board. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. The vibrant green color and right-angle mount orientation add a touch of versatility to your design. Elevate your PCB assembly with these high-quality connectors.