M83723/82G1412Y L/C

Heilind Number:EDA346-044-559-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto circuit boards, these green connectors feature a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of copper alloy contacts, they provide a total of 44 positions at a pitch of .125 inches. The right angle mount orientation allows for efficient board-to-board connections, while the operating temperature range of -40 to 105°C ensures stable operation in various environments. Perfect for PCB assembly, these connectors guarantee a secure and efficient link between components, making them an essential choice for your electronic projects. Elevate your connectivity solutions with our high-quality Card Edge Connectors.