M83723/82G14158 L/C

Heilind Number:EDA346-044-559-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-208

Detailed Description

Enhance connectivity in your electronic devices with these versatile Card Edge Connectors. Designed for seamless integration on PCBs, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. Each connector offers two rows of copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and a row spacing of .2 inches, they provide efficient signal routing across 44 positions. Their right-angle mount orientation allows for easy installation, while their robust construction withstands operating temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, these connectors are a must-have in any electronics toolkit.