M83723/82G1415N L/C

Heilind Number:EDA346-044-559-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-258

Detailed Description

Upgrade your PCB connections with these sleek Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color, perfect for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors offer reliable and safe operation. The two rows of contacts, made of high-quality Copper Alloy, ensure efficient power transmission with a low amperage of 3 A. With a pitch of .125 in and row spacing of .2 in, they provide precise alignment for seamless integration. The 44 positions cater to a wide range of connectivity needs, ideal for complex PCB setups. Offering a right-angle mount orientation, these connectors are versatile and space-saving. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Upgrade your PCB connections with these premium Card Edge Connectors for enhanced performance and durability.