M83723/82G1415Y L/C

Heilind Number:EDA346-044-559-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-602

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a single row configuration, offering 44 positions for optimal connectivity. Engineered for efficiency, they boast a pitch of .125 inches and a row spacing of .2 inches, ensuring precise alignment on your PCB. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions, with a wide temperature range of -40 to 105°C. Constructed with Copper Alloy contacts, these connectors provide reliable power transmission with a 3A amperage rating. Their Right Angle mount orientation allows for convenient installation, making them ideal for a variety of applications in the electronics industry. Elevate your connectivity solutions with these cutting-edge Card Edge Connectors.