M83723/82G16106 L/C

Heilind Number:EDA346-044-559-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-603

Detailed Description

Enhance your electronic connections with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row with 44 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees both reliability and safety. With a contact material of Copper Alloy, these connectors offer excellent conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse applications. Upgrade your PCB setup with these premium connectors for optimal performance.