M83723/82G16107 L/C

Heilind Number:EDA346-044-559-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCB boards, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and right angle mount orientation, they offer efficient space utilization and easy installation. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while a pitch of .125 in and row spacing of .2 in accommodate precise connections. Boasting 44 positions and an amperage of 3 A, these connectors are ideal for high-performance applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they provide consistent functionality even in challenging environments. Explore the seamless synergy of form and function with these essential components in the realm of PCB connectivity.