346-044-559-607

Heilind Number:EDA346-044-559-607
Manufacturer:EDAC
Manufacturer Number:346-044-559-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any environment. With a single row configuration and 44 positions, they offer ample space for your connections. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right angle mounting, these connectors have an operating temperature range of -40 to 105 °C, making them suitable for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with these high-quality components.