M83723/82G16109 L/C

Heilind Number:EDA346-044-559-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-608

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 44 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting performance even in challenging environments. The copper alloy contact material and .125-inch pitch deliver reliable conductivity, while the 3A amperage rating supports high-power applications. With a right angle mount orientation and wide operating temperature range of -40 to 105°C, they offer versatility in installation and usage. Perfect for a range of electronic projects, these green connectors are a must-have for any PCB setup. Explore our full range of connectors for more options.