M83723/82G1610N L/C

Heilind Number:EDA346-044-559-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, engineered for high performance in demanding electronic applications. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer durability and safety. With a single row design and 44 positions, they ensure efficient signal transmission. The copper alloy contacts and .125 inch pitch guarantee reliable connectivity, while the .2 inch row spacing allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Designed for right angle mounting, they provide versatility in PCB assembly. Upgrade your electronic projects with these top-quality connectors, a must-have in every engineer's toolkit.