M83723/82G1610Y L/C

Heilind Number:EDA346-044-559-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-658

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant green color and a single row configuration, featuring a total of 44 positions for optimal connectivity. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contacts guarantee efficient signal transmission, while the right angle mount orientation offers flexibility in installation. With a low pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Elevate your electronic projects with these reliable and versatile connectors.