M83723/82G16246 L/C

Heilind Number:EDA346-044-559-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration into your electronic assemblies. Featuring a vibrant green color, these connectors not only offer a pop of visual interest but also boast high performance, with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliability in even the most demanding environments. With a single row configuration and 44 positions, they provide ample connectivity options for your applications. The copper alloy contact material ensures optimal signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for easy and efficient board-to-board connections. Mountable at a right angle, they offer flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial settings. Elevate your connectivity solutions with these high-quality Card Edge Connectors.