M83723/82G16247 L/C

Heilind Number:EDA346-044-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficient power transmission, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in demanding environments. With 44 positions spread across 2 rows, they offer ample connectivity options for seamless PCB integration. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows for versatile placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Trust in our high-quality connectors to deliver optimal connectivity solutions for your projects.