| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/82G16248 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-044-559-803 |
M83723/82G16248 L/C
| Heilind Number: | EDA346-044-559-803 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/82G16248 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Green Card Edge Connectors. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable performance in demanding environments. With two rows and 44 positions, they offer ample connectivity for your projects. The right-angle mount orientation and .125-inch pitch make them versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for industrial use. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.

