M83723/82G16249 L/C

Heilind Number:EDA346-044-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With an amperage rating of 3 A, these connectors ensure reliable power transmission. The copper alloy contacts, organized in two rows with a pitch of .125 inches and a spacing of .2 inches, provide a secure and efficient connection for up to 44 positions. Perfect for right-angle mounting, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronic projects with these essential components.