M83723/82G1624N L/C

Heilind Number:EDA346-044-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-807

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and durability. With two rows of 44 positions, they offer ample space for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and .125-inch pitch cater to various power and signal requirements. Perfect for right-angle mounting, these connectors are ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand harsh environments, making them a dependable choice for your PCB connectivity needs. Elevate your electronic designs with these premium Card Edge Connectors.