M83723/82G1624Y L/C

Heilind Number:EDA346-044-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-808

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, they not only provide functionality but also add a touch of visual appeal. With an amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring two rows of contacts made from high-quality Copper Alloy, they offer efficient signal transmission with a pitch of .125 inches and a row spacing of .2 inches. With a total of 44 positions, these connectors facilitate complex board-to-board connections. Their Right Angle mount orientation allows for flexible installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse industrial applications. Elevate your electronic designs with these essential components.