M83723/82G18086 L/C

Heilind Number:EDA346-044-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-812

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. The double-row configuration with 44 positions allows for efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts provide reliable conductivity. Offering a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation facilitates easy installation in tight spaces. Capable of handling currents up to 3A, these connectors are ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, they ensure performance in diverse environments. Elevate your electronic assemblies with these essential components.