M83723/82G18087 L/C

Heilind Number:EDA346-044-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-858

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, featuring a vibrant green hue for easy identification. Engineered for optimal performance, they boast a 3A amperage capacity and are crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 44 contact positions each, these connectors offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while a pitch and row spacing of .125 and .2 inches, respectively, facilitate seamless integration. Designed for right-angle mounting, they are suitable for a wide range of electronics projects. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any enthusiast or professional in need of high-quality PCB connectivity solutions.